United Chemi-Con EKMG201ELL4R7MHB5D

Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 39mA 1000h 105°C Bulk
$ 0.316
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMG201ELL4R7MHB5D.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

element14 APAC

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.316
$ 0.099
Stock
10,800
45,607
Authorized Distributors
3
5
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
39 mA
39 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2022-10-31

Parti correlate

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 4.7muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG251ELL4R7MHB5D
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 39mA 1000h 105°C Bulk
KYOCERA AVXUVZ2D4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 4.7muF ±20% 0.315Dia 8.00mm
4.7uF 200V 卤20% 39mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG161ELL4R7MF11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 160V, 20%, RADIAL
PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con EKMG201ELL4R7MHB5D fornite dai suoi distributori.

Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 39mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 200V ¡À20% 3.5mm 1000h@ 105¡ãC 39mA@ 120Hz,97.5mA@ 100kHz 8mm*11.5mm*13mm
CAP ALUM 4.7UF 20% 200V RADIAL
Not Recommended for New Design
United Chemi-Con
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 200V, 20%, RADIAL; Capacitance:4.7µF; Voltage(DC):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:3.5mm RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con