United Chemi-Con EKMG201ELL221MMP1S

Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk
$ 2.195
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMG201ELL221MMP1S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Factory Futures

Parti alternative

Price @ 1000
$ 2.195
$ 1.225
Stock
34,382
56,478
Authorized Distributors
1
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
575 mA
575 mA
Height - Seated (Max)
37.0078 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

PanasonicECA2DHG221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
220uF 250V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2E221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
PanasonicECA-2CHG221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Bulk
PanasonicECA-2EM221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Descrizioni

Descrizioni di United Chemi-Con EKMG201ELL221MMP1S fornite dai suoi distributori.

Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk
220uF 200V ±20% 575mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor,220uF,200VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
CAP ALUM 220UF 20% 200V RADIAL
Radial Can KMG 200V 220muF ±20% 0.709Dia 18.00mm
Not Recommended for New Design
United Chemi-Con

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con