United Chemi-Con EGXL500ETD101MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF
$ 0.217
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXL500ETD101MJC5S.

IHS

Datasheet0 pagine0 anni fa

Electro Sonic

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-3.39%

Parti alternative

Price @ 1000
$ 0.217
$ 0.287
$ 0.287
Stock
52,009
94,548
94,548
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
590 mΩ
180 mΩ
180 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
590 mA
277.5 mA
277.5 mA
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

United Chemi-ConEGXL500ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ630ETD101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E101B
Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHV1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 100muF ±20% 0.248Dia 6.30mm

Descrizioni

Descrizioni di United Chemi-Con EGXL500ETD101MJC5S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.59A 5000h 125C Ammo Automotive AEC-Q200
SERIES: GXL; VOLT: 50; CAP: 100; DIA X LENGTH: 10X12; PACKAGING: TAPED
Radial Can GXL 50V 100muF ±20% 0.394Dia 10.00mm
CAP ALUM 100UF 20% 50V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con