United Chemi-Con EGXL100ELL471MJC5S

470uF 10V ±20% 400mA@120Hz Plugin, D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.277
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXL100ELL471MJC5S.

IHS

Datasheet3 pagine3 anni fa
Datasheet0 pagine0 anni fa

United Chemi-Con

Electro Sonic

Parti alternative

Price @ 1000
$ 0.277
$ 0.358
$ 0.358
Stock
1
12,689
12,689
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
100 mΩ
100 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
800 mA
340 mA
340 mA
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NichiconUPJ1A471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.394Dia 10.00mm
NichiconUBT1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-EB1A471S
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Bulk
United Chemi-ConEKY-100ELL471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
PanasonicEEU-EB1A471SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 470muF ±20% 0.315Dia 8.00mm

Descrizioni

Descrizioni di United Chemi-Con EGXL100ELL471MJC5S fornite dai suoi distributori.

470uF 10V ±20% 400mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: GXL; VOLT: 10; CAP: 470; DIA X LENGTH: 10X12; PACKAGING: BULK
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125C Automotive AEC-Q200 Bulk
CAP ALUM 470UF 20% 10V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con