United Chemi-Con EGXE800ELL470MJC5S

Cap Aluminum Lytic 47uF 80V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXE800ELL470MJC5S.

United Chemi-Con

Datasheet2 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 0.341
Stock
1,776
30,708
Authorized Distributors
1
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
Life (Hours)
3000 hours
-
Ripple Current
480 mA
240 mA
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Parti correlate

NichiconUBT1K470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUBT1J470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-101ETD470MJC5S
Bulk/Capacitor, Aluminum, 100 V, Cap.47 , Dia.10 , Leng.12 |Chemi-Con EKY-101ETD470MJC5S
United Chemi-ConEKY-101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
United Chemi-ConELXV800ELL470MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF

Descrizioni

Descrizioni di United Chemi-Con EGXE800ELL470MJC5S fornite dai suoi distributori.

Cap Aluminum Lytic 47uF 80V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: GXE; VOLT: 80; CAP: 47; DIA X LENGTH: 10X12; PACKAGING: BULK
Radial Can GXE 80V 47muF ±20% 0.394Dia 10.00mm
Not Recommended for New Design
United Chemi-Con
CAP ALUM 47UF 20% 80V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con