United Chemi-Con EGXE401ELL470MLN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXE401ELL470MLN3S.

United Chemi-Con

Datasheet2 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 1.419
Stock
1
32,727
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
243 mA
243 mA
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

NichiconUBT2V470MHD8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 350V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
47uF 450V ±20% 220mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
United Chemi-ConEKMG401ELL470MLN3S
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con EGXE401ELL470MLN3S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 243mA 5000h 125°C Bulk
CAP ALUM 47UF 20% 400V RADIAL
Not Recommended for New Design
United Chemi-Con

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con