United Chemi-Con EGXE350ELL331MJ20S

330uF 35V 75mΩ ±20% 475mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXE350ELL331MJ20S.

United Chemi-Con

Datasheet2 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 0.301
$ 0.301
Stock
32,610
61,027
61,027
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
950 mA
1.3 A
1.3 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Parti correlate

PanasonicEEUFC1V331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1V331B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXY250ELL331MH20D
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV250ETD331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
NichiconUHD1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 330muF ±20% 0.315Dia 8.00mm

Descrizioni

Descrizioni di United Chemi-Con EGXE350ELL331MJ20S fornite dai suoi distributori.

330uF 35V 75mΩ ±20% 475mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 330uF 35Volts 0.2
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: GXE; VOLT: 35; CAP: 330; DIA X LENGTH: 10X20; PACKAGING: BULK
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.95A 3000h 125C Bulk Automotive AEC-Q200
Radial Can GXE 35V 330muF 卤20% 0.394Dia 10.00mm
CAP ALUM 330UF 20% 35V RADIAL TH
Not Recommended for New Design
United Chemi-Con

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con