United Chemi-Con EGXE160ELL332MLN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXE160ELL332MLN3S.

United Chemi-Con

Datasheet2 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 1.41
$ 1.41
Stock
1
2,350
2,350
Authorized Distributors
0
1
1
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.86 A
1.355 A
1.355 A
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConELZA160ELL332MK25S
ALUMINUM ELECTROLYTIC CAPACITOR
NichiconUPA1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 3300muF ±20% 0.492Dia 12.50mm
NichiconUPM1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.492Dia 12.50mm
NichiconUPJ1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C332S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF 卤20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di United Chemi-Con EGXE160ELL332MLN3S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
Cap Aluminum Lytic 3300uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125°C Bulk
CAP ALUM 3300UF 20% 16V RADIAL
Not Recommended for New Design
United Chemi-Con

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con