United Chemi-Con EGXE100ELL472MLN3S

Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EGXE100ELL472MLN3S.

United Chemi-Con

Datasheet2 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 1.152
$ 1.152
Stock
2,387
1,366
1,366
Authorized Distributors
0
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
5000 hours
-
-
Ripple Current
1.86 A
1.355 A
1.355 A
Height - Seated (Max)
33.5026 mm
-
-

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

KYOCERA AVXUPM1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.630Dia 16.00mm
NichiconUPJ1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1A472MHD6TN
4700uF 10V 卤20% 2.35A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFK1A472S
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk

Descrizioni

Descrizioni di United Chemi-Con EGXE100ELL472MLN3S fornite dai suoi distributori.

Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
4700uF 10V ±20% 1.86A@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: GXE; VOLT: 10; CAP: 4700; DIA X LENGTH: 16X31; PACKAGING: BULK
CAP ALUM 4700UF 20% 10V RADIAL
Not Recommended for New Design
United Chemi-Con

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con