United Chemi-Con APXE4R0ARA391MF80G

Cap Aluminum Polymer 390uF 4V 20% (6.3 X 7.7mm) SMD 0.014 Ohm 3470mA 2000h 105°C T/R
$ 0.83
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con APXE4R0ARA391MF80G.

United Chemi-Con

Datasheet3 pagine5 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-5.94%

Parti alternative

Price @ 1000
$ 0.83
$ 0.254
Stock
4,230
3,488
Authorized Distributors
4
3
Capacitance
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
9 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3.47 A
4.2 A
Height - Seated (Max)
7.6962 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Wurth Elektronik875105145011
WCAP-PSLP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
United Chemi-ConAPXE6R3ARA391MH70G
Cap Aluminum Polymer 390uF 6.3V 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 2000h 105°C T/R
United Chemi-ConAPXF2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R

Descrizioni

Descrizioni di United Chemi-Con APXE4R0ARA391MF80G fornite dai suoi distributori.

Cap Aluminum Polymer 390uF 4V 20% (6.3 X 7.7mm) SMD 0.014 Ohm 3470mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, 2826
Taped / Capacitor, Aluminum, 4 V, Cap.390 , Dia.6 , Leng.7
Super low ESR by using conductive polymer.
United Chemi-Con
CAP ALUM POLY 390UF 20% 4V SMD

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con