Texas Instruments TPS7A8001DRBR

1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
$ 0.995
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments TPS7A8001DRBR.

Texas Instruments

Technical Drawing2 pagine8 anni fa
Official datasheet0 pagine0 anni fa
Datasheet25 pagine11 anni fa
Datasheet22 pagine13 anni fa
Technical Drawing2 pagine13 anni fa
Datasheet24 pagine14 anni fa
Datasheet24 pagine14 anni fa
Datasheet24 pagine14 anni fa
Datasheet24 pagine14 anni fa

Newark

element14 APAC

Augswan

LCSC

Cronologia dell'inventario

Trend di 3 mesi:
-88.14%

Modelli CAD

Scarica il simbolo Texas Instruments TPS7A8001DRBR, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.995
$ 1.9
$ 1.9
Stock
1,075,772
1,137,053
1,137,053
Authorized Distributors
3
4
4
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
6 V
6 V
6 V
Output Current
1.4 A
1 A
1 A
Dropout Voltage
500 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Parti correlate

Texas InstrumentsTPS7A8101DRBR
1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS7A8101DRBT
1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
Texas InstrumentsTPS73701DRBT
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO8
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descrizioni

Descrizioni di Texas Instruments TPS7A8001DRBR fornite dai suoi distributori.

1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
1 AMP LOW-NOISE, WIDE-BANDWIDTH, HIGH PSRR, LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 0.8V Min, 6V Max, 0.5V Dropout, BICMOS, PDSO8
TPS7A8001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 500mV 1mm 1A -40C~125C TJ
Ldo, Adj, 0.8V To 6V, 1A, Son-8; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:6V; Output Current:1A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A8001DRBR

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • TPS7A8001DRBR .
  • TPS7A8001DRBR.