Texas Instruments SN74ALS841DWR

Surface Mount ROHS3Compliant Obsolete TTL D-Type Transparent Latch 50pF 0C~70C 2.65mm 13ns
$ 3.814
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments SN74ALS841DWR.

Texas Instruments

Datasheet15 pagine18 anni fa

Sierra IC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Texas Instruments SN74ALS841DWR, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.814
$ 6.828
Stock
244,610
224,327
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
13 ns
13 ns
Frequency
-
1 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
38 mA

Parti correlate

Texas Instruments74ACT11374DW
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74AS823ADW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Texas Instruments74ACT11373DW
OCTAL TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUTS | IC OCT D-TYPE LATCH 24-SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail

Descrizioni

Descrizioni di Texas Instruments SN74ALS841DWR fornite dai suoi distributori.

Surface Mount ROHS3Compliant Obsolete TTL D-Type Transparent Latch 50pF 0C~70C 2.65mm 13ns
7ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
These 10-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The ten latches are transparent D-type latches. The SN74ALS841 and SN74AS841A have noninverting data (D) inputs. The SN74ALS842 has inverting D\ inputs. A buffered output-enable () input places the ten outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. does not affect the internal operation of the latches. Previously stored data can be retained or new data can be entered while the outputs are off. The SN74ALS841, SN74AS841A, and SN74ALS842 are characterized for operation from 0°C to 70°C.

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.