Texas Instruments SN74ALS280DG4

IC 9-BIT Gen/chker 14SOIC
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments SN74ALS280DG4.

Texas Instruments

Datasheet14 pagine18 anni fa

Modelli CAD

Scarica il simbolo Texas Instruments SN74ALS280DG4, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.7
$ 2.7
Stock
105,366
208,928
208,928
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descrizioni

Descrizioni di Texas Instruments SN74ALS280DG4 fornite dai suoi distributori.

IC 9-BIT GEN/CHKER 14SOIC
Parity Generator / Checker Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These universal 9-bit parity generators/checkers utilize advanced Schottky high-performance circuitry and feature odd ( ODD) and even ( EVEN) outputs to facilitate operation of either odd- or even-parity applications. The word-length capability is easily expanded by cascading. These devices can be used to upgrade the performance of most systems utilizing the SN74ALS180 and SN74AS180 parity generators/checkers. Although the SN74ALS280 and SN74AS280 are implemented without expander inputs, the corresponding function is provided by the availability of an input (I) at terminal 4 and the absence of any internal connection at terminal 3. This permits the SN74ALS280 and SN74AS280 to be substituted for the SN74ALS180 and SN74AS180 in existing designs to produce an identical function even if the devices are mixed with existing SN74ALS180 and SN74AS180 devices. All SN74AS280 inputs are buffered to lower the drive requirements. The SN74ALS280 and SN74AS280 are characterized for operation from 0°C to 70°C.

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.