Texas Instruments CDC339DWRG4

339 Series Low Skew Clock Driver 8 True Output(s) 0 Inverted Output(s) PDSO20
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments CDC339DWRG4.

Texas Instruments

Datasheet13 pagine18 anni fa

DigiKey

Modelli CAD

Scarica il simbolo Texas Instruments CDC339DWRG4, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 9.3
$ 9.3
Stock
145,016
339,589
339,589
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
80 MHz
80 MHz
80 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descrizioni

Descrizioni di Texas Instruments CDC339DWRG4 fornite dai suoi distributori.

339 SERIES LOW SKEW CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
IC, CLOCK DRIVER, 80MHZ, SOIC-20; Clock IC Type:Clock Driver; Frequency:80MHz; No. of Outputs:8; Supply Current:85mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes
The CDC339 is a high-performance, low-skew clock driver. It is specifically designed for applications requiring synchronized output signals at both the primary clock frequency and one-half the primary clock frequency. The four Y outputs switch in phase and at the same frequency as the clock (CLK) input. The four Q outputs switch at one-half the frequency of CLK. When the output-enable ( ) input is low and the clear () input is high, the Y outputs follow CLK and the Q outputs toggle on low-to-high transitions of CLK. Taking low asynchronously resets the Q outputs to the low level. When is high, the outputs are in the high-impedance state. The CDC339 is characterized for operation from -40°C to 85°C.

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.