TE Connectivity 4-794628-0

Pcb Mount Header SMT, 20 Position, 3.00 Mm Pitch, Tin Plated, Rohs Compliant
$ 2.926
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 4-794628-0.

IHS

Datasheet6 pagine1 anno fa

Master Electronics

JRH Electronics

Future Electronics

TE Connectivity

Cronologia dell'inventario

Trend di 3 mesi:
+16.63%

Modelli CAD

Scarica il simbolo TE Connectivity 4-794628-0, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.926
$ 1.613
$ 1.613
Stock
88,051
16,171
16,171
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT, Solder
SMD/SMT, Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Parti correlate

TE Connectivity4-794638-0
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity4-794633-0
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity4-794636-0
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
Connector Wire to Board Header 10 Position 3mm Solder Straight SMD Embossed Tape and Reel
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, C-Grid 71308
Conn.; Rect/PCB; Header; 10 Cir.; SMT; 2-Row; Vertical; C-Grid Series; Tin Plating

Descrizioni

Descrizioni di TE Connectivity 4-794628-0 fornite dai suoi distributori.

PCB MOUNT HEADER SMT, 20 POSITION, 3.00 MM PITCH, TIN PLATED, ROHS COMPLIANT
10pin 3mm 2 3mm Header,Locking Ramp 5A 380nm 15.86mm*7.37mm*8.11mm
10P Micro Mnl Assy, r/A, smt Lf Rohs Compliant: Yes |Amp Te Connectivity 4-794628-0
Pin header, 10 pole, pitch 3 mm, angled, black, 4-794628-0
Combination Line Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
MATE-N-LOK Series 10 Position 3 mm Dual Row Surface Mount Header
Conn Wire to Board HDR 10Power POS 3mm Solder RA SMD Box/Tray
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port
Plug and Socket Connector; Connector Typ
10P MICRO MNL ASSY,R/A,SMT LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794628-0 | Internal Number: 4-794628-0 | 3 mm | TE Connectivity | MATE-N-LOK

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 4-794628-0.