TE Connectivity / DEUTSCH D38999/24JC35PN

Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
$ 300.72
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / DEUTSCH D38999/24JC35PN.

IHS

Datasheet6 pagine10 anni fa
Datasheet1 pagina21 anni fa

Electro Sonic

TE Connectivity

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 300.72
$ 166.985
Stock
7,540
384
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
22
22
Mount
Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
550 V
-
Current Rating
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-13
LTD Date2023-03-13

Parti correlate

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
Amphenol PcdTV07RW1335SALC
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Descrizioni

Descrizioni di TE Connectivity / DEUTSCH D38999/24JC35PN fornite dai suoi distributori.

Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 22 sock. #22D, crimp, key A, comp.-Cd
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

TE Connectivity / DEUTSCH ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / DEUTSCH può anche essere conosciuto con i seguenti nomi:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924JC35PN