TE Connectivity / DEUTSCH D38999/20ZC98SN

Conn MIL-DTL-38999 Circular F 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
$ 37.16
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / DEUTSCH D38999/20ZC98SN.

IHS

Datasheet4 pagine1 anno fa
Datasheet4 pagine1 anno fa
Datasheet290 pagine8 anni fa

Electro Sonic

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 37.16
$ 47.2
Stock
26
435
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
10
10
Mount
Panel
Flanges, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialPT00SE-16-26P(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descrizioni

Descrizioni di TE Connectivity / DEUTSCH D38999/20ZC98SN fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular F 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 5 pins #16, crimp, key A, Al-Zn-Ni, less cont.
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

TE Connectivity / DEUTSCH ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / DEUTSCH può anche essere conosciuto con i seguenti nomi:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899920ZC98SN