TE Connectivity / DEUTSCH D38999/20WE8SE

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 47.7
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / DEUTSCH D38999/20WE8SE.

IHS

Datasheet4 pagine1 anno fa
Datasheet290 pagine8 anni fa

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Parti alternative

Price @ 1000
$ 47.7
$ 78.848
Stock
1
0
Authorized Distributors
2
6
Gender
Receptacle
Female
Number of Positions
8
-
Mount
-
Wall
Termination
Crimp
Crimp
Fastening Type
-
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Amphenol IndustrialPT02SE-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02SE-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Amphenol IndustrialPT02SE-12-8S(LC)
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/24WE8BA
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Amphenol AerospaceD38999/24WC8SN
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Descrizioni

Descrizioni di TE Connectivity / DEUTSCH D38999/20WE8SE fornite dai suoi distributori.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
DEUTSCH D38999/20WE8SE Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 8 Contacts, Crimp Socket
Circular Connector, Receptacle, 8 Position, Panel
CONN D38999 CIRC SKT 8 POS CRMP ST WALL MNT 8TERM
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

TE Connectivity / DEUTSCH ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / DEUTSCH può anche essere conosciuto con i seguenti nomi:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899920WE8SE