Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Scopri di più

TE Connectivity / AMP 643817-4

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.364
Obsolete
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / AMP 643817-4.

IHS

Datasheet4 pagine10 anni fa

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+39.04%

Parti alternative

Price @ 1000
$ 0.364
$ 0.287
Stock
72,573
538,561
Authorized Distributors
4
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-01-31
LTD Date2018-02-23

Parti correlate

TE Connectivity3-643819-4
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 4 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-644467-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640602-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descrizioni

Descrizioni di TE Connectivity / AMP 643817-4 fornite dai suoi distributori.

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag/Box
Wire-Board Connector Receptacle, 4Pos, 3; |Amp Te Connectivity 643817-4
CONNECTOR ASSEMBLY 4 POSITION MTA156 18AWG ORA MTA156 SERIES
Headers & Wire Housings CLOSED WITH TABS 4P L.R. orange 18 AWG
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
04P MTA156 CONN ASSY 18AWG ORA <AZ
CONN RCPT 4P IDC 18AWG TIN-LEAD

Alias del produttore

TE Connectivity / AMP ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / AMP può anche essere conosciuto con i seguenti nomi:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors