La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

TE Connectivity / AMP 536279-2

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Obsolete
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / AMP 536279-2.

IHS

Datasheet1 pagina24 anni fa

TE Connectivity

Arrow Electronics

Verical

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 18.235
Stock
117
315
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
5
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Parti correlate

TE Connectivity5-104076-2
Connector, Header, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-2
Board to Board & Mezzanine Connectors EBBI VERT RCPT 60CKT RCPT 60CKT 716601060
TE Connectivity / AMP5-104078-6
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104068-6
CONN HEADER VERT 60POS 1.27MM / Connector Header Through Hole 60 position 0.050" (1.27mm)
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Mount, SLM Series
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Descrizioni

Descrizioni di TE Connectivity / AMP 536279-2 fornite dai suoi distributori.

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Board to Board SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
060,vt,rc,bd,bd,30Au,95St Rohs Compliant: No |Amp Te Connectivity 536279-2
Conn Backplane RCP 60 POS 1.27mm Solder ST Thru-Hole
High Speed / Modular Connectors 100P U-MICRO CONN
.050 Centerline Micro-Strip Connectors
536279-2, TE Connectivity / AMP Brand

Alias del produttore

TE Connectivity / AMP ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / AMP può anche essere conosciuto con i seguenti nomi:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors