La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

TE Connectivity / AMP 2002-5016-00

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
$ 12.813
Obsolete
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / AMP 2002-5016-00.

IHS

Datasheet67 pagine0 anni fa
Datasheet1 pagina26 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+3.58%

Parti alternative

Price @ 1000
$ 12.813
$ 13.04
Stock
7,237
18,258
Authorized Distributors
5
6
Connector Type
-
SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable, Panel
Cable
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
-
TFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Parti correlate

Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descrizioni

Descrizioni di TE Connectivity / AMP 2002-5016-00 fornite dai suoi distributori.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Conn SMA 0Hz to 18GHz 50Ohm Solder STCable Mount F Gold OverCopper Bag
Connectors,RF Connectors/Coaxial Connectors 18GHz 50Ω SMD mount
SMA |ST|CBL-JCK|F/H|SDR

Alias del produttore

TE Connectivity / AMP ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / AMP può anche essere conosciuto con i seguenti nomi:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors