TDK NLV32T-121J-EFD

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
$ 0.115
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TDK NLV32T-121J-EFD.

IHS

Datasheet6 pagine3 anni fa

TDK

Newark

ODG (Origin Data Global)

Cronologia dell'inventario

Trend di 3 mesi:
-0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Inductor RF Molded Bobbin Core 120uH 5% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Chip Molded Bobbin Core 120uH 5% 796KHz 40Q-Factor Ferrite 110mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 120uH 5% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 120uH 5% 790KHz 60Q-Factor Ferrite 160mA AXL Bag
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descrizioni

Descrizioni di TDK NLV32T-121J-EFD fornite dai suoi distributori.

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 70Ma, 120 H, 11/Tape And Reel |Tdk NLV32T-121J-EFD
Inductor General Purpose Chip Molded/Unshielded Wirewound 120uH 5% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 Automotive T/R
796KHz 10MHz 70mA 20@796kHz 120¦ÌH 11¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
FIXED IND 120UH 70MA 11 OHM SMD
NLV-EFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 120muH
INDUCTOR, 120UH, 0.07A, 1210, AEC-Q200
SMD / SMT Inductors (Coils), L=120μH, L x W x T :
70mA 120uH 卤5% 1210 Power Inductors ROHS
INDUCTOR, 120UH, 0.07A, 1210, AEC-Q200; Inductance: 120µH; Product Range: NLV32-EFD Series; DC Current Rating: 70mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 11ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 10MHz; SVHC: No SVHC (27-Jun-2018)

Alias del produttore

TDK ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TDK può anche essere conosciuto con i seguenti nomi:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos