TDK NLV25T-068J-EFD

Ind Power Molded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 1008 Blister Plastic T/R
$ 0.127
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TDK NLV25T-068J-EFD.

IHS

Datasheet6 pagine7 anni fa

ODG (Origin Data Global)

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.127
$ 0.18
Stock
36,580
200,639
Authorized Distributors
5
4
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
320 mA
320 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
20
20
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

TAIYO YUDENHK212568NJ-T
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.068uH 5% 100MHz 25Q-Factor Ceramic 0.3A 0.8Ohm DCR 0805 Automotive T/R
Inductor Chip Multi-Layer 68nH 5% 100MHz 15Q-Factor Ceramic 300mA 800mOhm DCR 0805 T/R
Ind High Frequency Chip Unshielded Multi-Layer 68nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 68nH 5% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R

Descrizioni

Descrizioni di TDK NLV25T-068J-EFD fornite dai suoi distributori.

Ind Power Molded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 1008 Blister Plastic T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
NLV25-EFD Series 0.068 uH 320 mA 0.65 Ohm SMT Automotive Wound Ferrite Inductor
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 320Ma, 0.068 H, 650M/Tape And Reel |Tdk NLV25T-068J-EFD
100MHz 1.05GHz 320mA 20@100MHz 68nH 650m¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
SMD / SMT Inductors (Coils), L=0.068μH, L x W x T :
FIXED IND 68NH 320MA 650MOHM SMD
INDUCTOR, 0.068UH, 0.32A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 68nH
320mA 68nH 卤5% 1008 Power Inductors ROHS

Immagini

Alias del produttore

TDK ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TDK può anche essere conosciuto con i seguenti nomi:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos