TDK NLV25T-022J-EFD

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.115
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TDK NLV25T-022J-EFD.

ODG (Origin Data Global)

Datasheet6 pagine7 anni fa

IHS

Newark

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.115
$ 0.129
Stock
29,246
143,187
Authorized Distributors
3
6
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
420 mA
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
370 mΩ
370 mΩ
Q Factor
15
15
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
TAIYO YUDENHK160822NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 23Q-Factor Ferrite 450mA 200mOhm DCR 1210 T/R

Descrizioni

Descrizioni di TDK NLV25T-022J-EFD fornite dai suoi distributori.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 420Ma, 0.022 H, 370M/Tape And Reel |Tdk NLV25T-022J-EFD
IND UNSHLD WIREWOUND 0.022UH 5% 1008 SMD
SMD / SMT Inductors (Coils), L=0.022μH, L x W x T :
FIXED IND 22NH 420MA 370MOHM SMD
INDUCTOR, 0.022UH, 0.42A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 22nH
420mA 22nH 卤5% 1008 Power Inductors ROHS

Alias del produttore

TDK ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TDK può anche essere conosciuto con i seguenti nomi:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos