TDK C4532X7R1H685KT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TDK C4532X7R1H685KT.

_legacy Avnet

Datasheet72 pagine14 anni fa

Parti alternative

Price @ 1000
$ 0.5
$ 0.5
Stock
17,487
217,362
217,362
Authorized Distributors
0
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

25V 6.8uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 6.8uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C685K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6.8uF X7R 1206 10%
Yageo GroupC1210C685K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R

Descrizioni

Descrizioni di TDK C4532X7R1H685KT fornite dai suoi distributori.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812
Cap Ceramic 6.8uF 50V X7R 10% SMD 1812 125C T/R

Alias del produttore

TDK ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TDK può anche essere conosciuto con i seguenti nomi:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos