TAIYO YUDEN SMK316B7332MFHT

Cap, Mlcc, 1206, 630V, X7R, 0.0033Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7332MFHT
$ 0.098
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TAIYO YUDEN SMK316B7332MFHT.

IHS

Datasheet3 pagine3 anni fa

Taiyo Yuden SCT

Parti alternative

Price @ 1000
$ 0.098
$ 0.079
$ 0.079
Stock
1
30,851
30,851
Authorized Distributors
5
3
3
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Parti correlate

Mlcc,1206,x7R,630V,3.3Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4X7R2J332M115AA
630V 3.3nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C332MAT2A
1206 3.3 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C332MAT2A
Cap Ceramic 0.0033uF 50V X7R 20% SMD 1206 125°C Paper T/R
1206 3.3 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 3.3nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descrizioni

Descrizioni di TAIYO YUDEN SMK316B7332MFHT fornite dai suoi distributori.

Cap, Mlcc, 1206, 630V, X7R, 0.0033Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7332MFHT
Cap Ceramic 0.0033uF 630V X7R 20% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206
Medium-High Voltage MLCC for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 630V, 3300 pF, ± 20 %, 1206, X7R, RoHS
Taiyo Yuden SCT

Alias del produttore

TAIYO YUDEN ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TAIYO YUDEN può anche essere conosciuto con i seguenti nomi:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU