TAIYO YUDEN SMK316B7223KLHT

Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 125C Low ESR Automotive T/R
$ 0.003
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TAIYO YUDEN SMK316B7223KLHT.

IHS

Datasheet3 pagine3 anni fa

Taiyo Yuden SCT

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.003
$ 0.106
$ 0.106
Stock
6,017
263,888
263,888
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Parti correlate

CGA Series 1206 22 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 22nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 22 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R

Descrizioni

Descrizioni di TAIYO YUDEN SMK316B7223KLHT fornite dai suoi distributori.

Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
1206 (3216Metric) M 630V 0.022muF ±10% X7R
Medium-High Voltage MLCC for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 630V, 0.022 uF, ± 10 %, 1206, X7R, RoHS
Taiyo Yuden SCT

Alias del produttore

TAIYO YUDEN ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TAIYO YUDEN può anche essere conosciuto con i seguenti nomi:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU