TAIYO YUDEN NRS6045T150MMGKV

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 Automotive T/R
$ 0.283
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TAIYO YUDEN NRS6045T150MMGKV.

IHS

Datasheet3 pagine4 anni fa

Taiyo Yuden SCT

Cronologia dell'inventario

Trend di 3 mesi:
-7.53%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.283
$ 0.202
Stock
10,340
367,501
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.9 A
Shielding
Unshielded
Shielded
DC Resistance (DCR)
91 mΩ
95.8 mΩ
Q Factor
-
17
Test Frequency
100 kHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Parti correlate

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
TAIYO YUDENNR8040T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T150MJGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.3A 112mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.068Ohm DCR 2424 T/R

Descrizioni

Descrizioni di TAIYO YUDEN NRS6045T150MMGKV fornite dai suoi distributori.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 15UH 1.9A 91 MOHM SMD
LCXND6060YEL150MMG,100KHz 10MHz 2.5A 1.9A 15¦ÌH 91m¦¸ ¡À20% 2424 , 6mm*6mm*4.5mm
High Quality, Inductor Smd Power, 15Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T150MMGKV
Fixed Inductors 6045 15uH 91mOhms +/-20%Tol 1.9A Q200
NR S Type Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 15muH
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 1.9A, 15 uH, ± 20 %, NRS6045, RoHS
Taiyo Yuden SCT

Alias del produttore

TAIYO YUDEN ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TAIYO YUDEN può anche essere conosciuto con i seguenti nomi:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU