TAIYO YUDEN MDMK4040T1R0MM

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.5A 0.036Ohm DCR 1515 T/R
$ 0.273
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TAIYO YUDEN MDMK4040T1R0MM.

IHS

Datasheet12 pagine5 anni fa

Taiyo Yuden SCT

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-45.63%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.273
$ 0.406
Stock
121,735
2,640
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
4.5 A
4.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

TAIYO YUDENMDWK4040T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 5.1A 0.027Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.3A 0.04Ohm DCR 1008 T/R
TAIYO YUDENMDPK5050T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.3A 0.04Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 3.5A 2512 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R

Descrizioni

Descrizioni di TAIYO YUDEN MDMK4040T1R0MM fornite dai suoi distributori.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.5A 0.036Ohm DCR 1515 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1616
Metal Core SMD Power Inductors (MCOIL™, MD series), 4.5A, 1.0 uH, ± 20 %, MDMK4040, RoHS
Taiyo Yuden SCT
LLDND4040MKT1R0MM,Wire Wound Metal Power Inductor
LLDND4040MKT1R0MM,1MHz 5A 4.5A 1¦ÌH 360m¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm
Inductor,Smd High Current,Metal Core,0,1Uh, 20%
FIXED IND 1UH 4.5A 360 MOHM SMD
4.5A 1uH ±20% 5A SMD,4x4mm Power Inductors ROHS

Alias del produttore

TAIYO YUDEN ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TAIYO YUDEN può anche essere conosciuto con i seguenti nomi:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU