TAIYO YUDEN GMK107ABJ474MAHT

Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
Nexxon Inc. (USA)GMK107ABJ474MAHTContatto
>1wk

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TAIYO YUDEN GMK107ABJ474MAHT.

IHS

Datasheet3 pagine3 anni fa

Taiyo Yuden SCT

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.046
$ 0.046
Stock
0
41,452
41,452
Authorized Distributors
0
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descrizioni

Descrizioni di TAIYO YUDEN GMK107ABJ474MAHT fornite dai suoi distributori.

Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 35V X5R 20% Pad SMD 0603 85C Low ESR Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 35V, 0.47 uF, ± 20 %, 0603, X5R, RoHS
Taiyo Yuden SCT

Alias del produttore

TAIYO YUDEN ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TAIYO YUDEN può anche essere conosciuto con i seguenti nomi:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU