Eaton MS3116E12-10S

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 33.128
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton MS3116E12-10S.

IHS

Datasheet76 pagine7 anni fa

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-50.36%

Parti alternative

Price @ 1000
$ 33.128
$ 51.15
$ 51.15
Stock
99
700
700
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
10
10
10
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Parti correlate

Amphenol IndustrialPT06E-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-12-10PW(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P(470)
Connector MIL-DTL-26482 Circular PIN 10 Position Solder Straight Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06P-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descrizioni

Descrizioni di Eaton MS3116E12-10S fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 10pin Aluminum Alloy 7.5A , , 32.54mm
851 10C 10#20 Skt Plug |Souriau-Sunbank/eaton MS3116E12-10S
CONN PLUG FMALE 10P GOLD SLD CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3116E1210S