Eaton D38999/26WB2PN

Connector, Circular, 2P Sz 11 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WB2PN
$ 41.39
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton D38999/26WB2PN.

IHS

Datasheet152 pagine6 anni fa
Datasheet152 pagine8 anni fa

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-78.92%

Parti alternative

Price @ 1000
$ 41.39
$ 101.84
$ 101.84
Stock
400
2,271
2,271
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
200 A
200 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Parti correlate

Amphenol AerospaceMS3456W10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceTV06RW-11-2S
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descrizioni

Descrizioni di Eaton D38999/26WB2PN fornite dai suoi distributori.

Connector, Circular, 2P Sz 11 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WB2PN
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONN, PLUG, 11-2, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899926WB2PN