Eaton D38999/24WE6AN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 54.24
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton D38999/24WE6AN.

IHS

Datasheet152 pagine6 anni fa
Datasheet152 pagine8 anni fa

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-75.25%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 54.24
$ 65.66
Stock
3,036
639
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
6
6
Mount
-
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
1.8 kV
-
Current Rating
23 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Parti correlate

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26ME6SA-LC
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di Eaton D38999/24WE6AN fornite dai suoi distributori.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Aluminium jam nut receptacle, Olive Drab Cadmium plating, without male contacts
Souriau SCT
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Connector, Circular, 6P Sz 17 Jam Nut Recpt Less Pin Cont | Souriau-Sunbank by Eaton D38999/24WE6AN
Receptacle Housing,Threaded 6pin Aluminum 23A , 32.5mm*41.3mm
8D 6C 6#20 J/N |Souriau-Sunbank/eaton D38999/24WE6AN
CIRCULAR CONNECTOR, RCPT, 17-6, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Suppl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924WE6AN