Eaton D38999/20JJ35SA-LC

MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle
$ 72.33
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton D38999/20JJ35SA-LC.

IHS

Datasheet14 pagine20 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+1459%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 72.33
$ 77.445
Stock
271
1,367
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
128
128
Mount
-
Flanges, Panel, Wall
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
5 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14

Descrizioni

Descrizioni di Eaton D38999/20JJ35SA-LC fornite dai suoi distributori.

MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
CIRCULAR CONN, RCPT, 25-35, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Socket - Contacts No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20JJ35SA L/C
  • D3899920JJ35SALC