Silicon Lab EFM32LG232F128G-E-QFP64

MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Silicon Lab EFM32LG232F128G-E-QFP64.

IHS

Datasheet465 pagine7 anni fa

SHENGYU ELECTRONICS

Parti alternative

Price @ 1000
$ 6.021
$ 6.021
Stock
111,247
67,807
67,807
Authorized Distributors
0
3
3
Case/Package
TQFP
-
-
Number of Pins
64
-
-
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
53
53
53
Interface
I2C, I2S, IrDA, SPI, UART, USART, USB
SPI, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
-
-
Min Supply Voltage
1.98 V
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-06-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-02-24
LTD Date2020-11-18

Parti correlate

MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
Cortex-M0+, 128KB FLASH,16KB SRAM,USB, DMA, T&R - 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP64

Descrizioni

Descrizioni di Silicon Lab EFM32LG232F128G-E-QFP64 fornite dai suoi distributori.

MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
IC MCU 32BIT 128KB FLASH 64TQFP
new, original packaged

Alias del produttore

Silicon Lab ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Silicon Lab può anche essere conosciuto con i seguenti nomi:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs