Silicon Lab 501JCA100M000CAG

SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Silicon Lab 501JCA100M000CAG.

IHS

Datasheet7 pagine10 anni fa

Arrow.cn

Parti alternative

Price @ 1000
$ 0.834
Stock
12,995
3,546
Authorized Distributors
0
1
Frequency
100 MHz
100 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2013-11-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Parti correlate

Silicon Lab501ACA100M000CAF
SMD Crystal Oscillator 100MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN Cut Tape
Silicon Lab501ACA100M000BAF
MEMS Oscillator, CMEMSr, Si50x Series, 100 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS OSC, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R

Descrizioni

Descrizioni di Silicon Lab 501JCA100M000CAG fornite dai suoi distributori.

SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape
LVCMOS Output Clock Oscillator, 0.032MHz Min, 100MHz Max, 100MHz Nom, CMOS
OSC, 100MHZ, ±20PPM, 3.3V, SMD
OSC, 100MHZ, +/-20PPM, 3.3V, SMD; Frequency Nom: 100MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 20ppm; Supply Voltage Nom: 3.3V; Product Range: Si50x Series; Oscillator Output Compatibility: CMOS; Oper

Alias del produttore

Silicon Lab ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Silicon Lab può anche essere conosciuto con i seguenti nomi:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs