Samtec YTQ-120-03-L-6

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
$ 13
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Samtec YTQ-120-03-L-6.

Samtec

Datasheet1 pagina8 anni fa
Technical Drawing1 pagina10 anni fa

Electro Sonic

Sager Electronics

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 13
$ 15.47
Stock
84
12
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Contacts
120
120
Number of Rows
6
6
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Parti correlate

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Socket Strip
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descrizioni

Descrizioni di Samtec YTQ-120-03-L-6 fornite dai suoi distributori.

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole Tube
YTQ-120-03-L-6, SAMTEC, INC

Alias del produttore

Samtec ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Samtec può anche essere conosciuto con i seguenti nomi:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.