Samtec FW-32-03-L-D-163-075

Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
$ 3.79
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Samtec FW-32-03-L-D-163-075.

Samtec

Technical Drawing3 pagine9 anni fa

Sager Electronics

Electro Sonic

Parti alternative

Price @ 1000
$ 3.79
$ 3.96
Stock
1
8
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Parti correlate

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Surface Mount, FTS Series
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00080T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021121-00050T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight
Amphenol Communications Solutions87409-125LF
Board Connector, 25 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal

Descrizioni

Descrizioni di Samtec FW-32-03-L-D-163-075 fornite dai suoi distributori.

Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
Conn Board Stacker HDR 64 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
MICRO BOARD STACKER .050"" (1.27mm) Pitch
DESCRIPTION: .050'' BOARD SPACERS
FleXYZ Flexible-Height Socket Strip, 2.0
SAMTEC, INC FW-32-03-L-D-163-075

Alias del produttore

Samtec ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Samtec può anche essere conosciuto con i seguenti nomi:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.