Renesas ISL83491IBZ-T7A

ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
$ 1.434
Production
Pagina del produttoreScheda dati

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas ISL83491IBZ-T7A.

Upverter

Datasheet22 pagine8 anni fa
Datasheet22 pagine8 anni fa

Integrated Device Technology

Renesas

Intersil

Augswan

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 12, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 5.00 - Nov 21, 2018
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
-9.69%

Parti alternative

Price @ 1000
$ 1.434
$ 0.737
$ 0.737
Stock
73,896
646,646
646,646
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Parti correlate

MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
MaxLinearSP3491CN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Analog DevicesADM3491ARZ-REEL
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
±15kV IEC ESD Protected, 3.3V, Full-duplex, 500kbps RS-485/RS-422 Transceiver with Tx/Rx enable

Descrizioni

Descrizioni di Renesas ISL83491IBZ-T7A fornite dai suoi distributori.

ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver
transceiver 10Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M