Renesas ISL83083EIUZ-T

Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
$ 1.152
Production
Pagina del produttoreScheda dati

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas ISL83083EIUZ-T.

Integrated Device Technology

Datasheet21 pagine23 anni fa
Datasheet21 pagine23 anni fa

IHS

Upverter

Renesas

Factory Futures

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 11, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 10.02 - Oct 2, 2023
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
-66.43%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 1.152
$ 1.128
Stock
265,484
206,038
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Parti correlate

Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Analog DevicesADM101EARMZ-REEL
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx

Descrizioni

Descrizioni di Renesas ISL83083EIUZ-T fornite dai suoi distributori.

Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 1Mbps 3mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10
Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,tssop,10Pin,plastic Rohs Compliant: Yes |Renesas ISL83083EIUZ-T
IC TRANSCEIVER FULL 1/1 10MSOP

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M