Renesas ISL8026IRTAJZ

Switching Voltage Regulators 6A, Adjustable Vout, Sync Buck Regulator, Bulk
$ 1.9
Production
Pagina del produttoreScheda dati

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas ISL8026IRTAJZ.

Integrated Device Technology

Datasheet23 pagine11 anni fa
Datasheet23 pagine11 anni fa

IHS

Renesas

Intersil

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 13, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 2.00 - Oct 28, 2016
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Parti alternative

Price @ 1000
$ 1.9
$ 1.56
$ 1.56
Stock
59,536
68,965
68,965
Authorized Distributors
4
2
2
Case/Package
WFQFN
WFQFN
WFQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
6 A
11 A
11 A
Switching Frequency
4.2 MHz
4.2 MHz
4.2 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Parti correlate

Switching Regulator, Voltage-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PQCC20

Descrizioni

Descrizioni di Renesas ISL8026IRTAJZ fornite dai suoi distributori.

Switching Voltage Regulators 6A, Adjustable Vout, Sync Buck Regulator, Bulk
6A, Adjustable Vout, Sync Buck Regulator, Bulk TUBE PACK, TDFN/TQFN (3x3x0.75)(4x3x0.75)(5x3x0.75), DRYPACK, 429-27S1L3 LABEL
IC REG BUCK ADJUSTABLE 6A 16TQFN
Yes 490KHz~4.2MHz Adjustable 1 5.5V 600mV 5.5V 2.5V TQFN-16-EP
Compact Synchronous Buck Regulators
TQFN-16(3x3) DC-DC Converters ROHS
DC/DC CONV, 2.5V TO 5.5V, 6A, TQFN-EP;

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M