Renesas ISL78444AVEZ-T7A

100V Boot, 4A Peak, Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control
$ 3.018
Production
Pagina del produttoreScheda dati

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas ISL78444AVEZ-T7A.

IHS

Datasheet34 pagine7 anni fa

Integrated Device Technology

Renesas

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 15, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 0.00 - Sep 10, 2018
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 3.018
$ 2.961
Stock
92,495
79,975
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
4 A
4 A
Rise Time
-
-
Fall Time
10 ns
10 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descrizioni

Descrizioni di Renesas ISL78444AVEZ-T7A fornite dai suoi distributori.

100V Boot, 4A Peak, Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control
Half Bridge MOSFET 3A 8V~18V 4A TSSOP-14-EP Gate Drive ICs ROHS
Gate Drivers 86V Boot, 4A Peak, Half-Bridge Drv with ADTC, ISL78420AVEZ c
RENESAS - ISL78444AVEZ-T7A - MOSFET-Treiber, AEC-Q101, High- & Low-Side, 8V-18V Versorgung, 4Aout, 45ns Verzögerung, HTSSOP-14
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 4A; Supply Voltage Min: 8V; Supply Voltage Max: 18V; Driver Case Style: HTSSOP; No. of Pins: 14Pins; Input Delay: 45ns; Output D
Mosfet Driver, -40 To 125Deg C; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:14Pins; Ic Case/Package:Htssop; Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas Electronics Corporation ISL78444AVEZ-T7A

Immagini

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M