Renesas ISL32603EFUZ-T7A

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
$ 3.174
Production
Pagina del produttoreScheda dati

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas ISL32603EFUZ-T7A.

Integrated Device Technology

Datasheet25 pagine9 anni fa
Datasheet25 pagine9 anni fa

IHS

Upverter

Renesas

Future Electronics

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 12, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 3.01 - Oct 2, 2023
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
-2.80%

Parti alternative

Price @ 1000
$ 3.174
$ 2.258
$ 2.258
Stock
237,441
242,628
242,628
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
460 kbps
460 kbps
460 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Parti correlate

ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP

Descrizioni

Descrizioni di Renesas ISL32603EFUZ-T7A fornite dai suoi distributori.

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
ISL3260XE Series 256 to 460 kbps Surface Mount RS-485/RS-422 Transceiver -MSOP-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
transceiver 460Kbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS
PB-FREE uPOWER 1.8V 8LD MSOP,-40+125 RS-485 TRANSC 128KBPS H, TAPE & REEL CUSTOM PACK, DRYPACK, SEE PACK & SHIP INSTR., 429-27S1L2 LABEL
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers;
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Driver Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; IC Generic Number: ISL32603E; SVHC: No SVHC (27-Jun-2018)

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M