La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Phoenix Contact 1825624

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 19.76
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 1825624.

Phoenix Contact

Datasheet11 pagine2 anni fa
Technical Drawing1 pagina0 anni fa

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Parti correlate

Phoenix Contact1778108
Terminal Block Connector; Plug; Screw; 14; 5.08 mm Pitch; 24 to 12 AWG
Phoenix Contact1764264
Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1808939
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descrizioni

Descrizioni di Phoenix Contact 1825624 fornite dai suoi distributori.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,IC2,5/14-STGF-5,08,PCBplug connector,Conn Terminal Block M 14 POS 5.08mm Screw RA Panel Mount 12A
Pluggable Terminal Blocks 14 Pos 5.08mm Invert Plug 24-12AWG Screw
COMBICON IC SER 5.08mm Pitch Straight Plug Trm Blk; Inverted Plug w/ Screw Term
Phoenix Contact Printconnectoren IC 2,5/14-STGF-5,08 - 1825624
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 14 POSITION COMBICON IC SERIES
12A 250V 5.08 Pitch Screw Connection
TERM BLOCK PLUG 14POS STR 5.08MM
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw connection
PCB CONNECTOR, IC 2,5/14-STGF-5,08;
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: IC 2,5/..-STGF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism for cable-to-cable connection, mounting method: Threaded flange, type of packaging: packed in cardboard

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG