La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Phoenix Contact 1778108

Terminal Block Connector; Plug; Screw; 14; 5.08 mm Pitch; 24 to 12 AWG
$ 12.845
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 1778108.

IHS

Datasheet21 pagine3 anni fa

Phoenix Contact

Electro Sonic

Burklin Elektronik

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-72.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Parti correlate

Phoenix Contact1808939
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1764264
Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1825624
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descrizioni

Descrizioni di Phoenix Contact 1778108 fornite dai suoi distributori.

Terminal Block Connector; Plug; Screw; 14; 5.08 mm Pitch; 24 to 12 AWG
Connector Terminal Blocks F 14 POS 5.08mm Screw RA Panel Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 14POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 66.04MM LENGTH
Phoenix,MSTB2,5/14-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch14pPlug-in terminal blocks plug, MSTB 2.5/14-STF-5.08series, 320 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 14POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 14Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: MSTB; SVHC: No SVHC (15-Jan-2018); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MSTB 2,5/14-STF-5,08
  • MSTB2,5/14-STF-5,08