Panasonic ERJ-3EKF2431V

Res Thick Film 0603 2.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panasonic ERJ-3EKF2431V.

Panasonic

Datasheet3 pagine9 anni fa

RS (Formerly Allied Electronics)

Future Electronics

Newark

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-11.75%

Modelli CAD

Scarica il simbolo Panasonic ERJ-3EKF2431V, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
892,882
2,784,829
2,784,829
Authorized Distributors
6
6
6
Resistance
2.43 kΩ
2.43 kΩ
2.43 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Parti correlate

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-072K43L
2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Yageo GroupAC0603FR-072K43L
Res Thick Film 0603 2.43K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.43K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 2.43 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 2.43K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descrizioni

Descrizioni di Panasonic ERJ-3EKF2431V fornite dai suoi distributori.

Res Thick Film 0603 2.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 2.43kΩ 0603 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.43kOhm 0.1W 1/10W
THICK FILM, RESISTOR, 2.43KOHM, 100mW, ±THICK FILM, RESISTOR, 2.43KOHM, 100mW, ±1%
Precision Thick Film Chip Resistors / 0603 / 1% / 2430Ohm / 0,1W / T.C.R. -100 t
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor;Thick Film;SMT;0603;1%;Precision;Cut Tape;2.43Kohm
Precision Thick Film Chip Resistor, 2430 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 2.43Kohms 1% AEC-Q200
THICK FILM CHIP RESISTOR, 0603 <CA
Panasonic ERJ3EKF2431V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Resistance technical notation: 2K43 Temperature range: -55 ... +155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 2.43 kOhm
RES, 2K43, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.43kohm; Product Range: -; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%
Resistance:2.43Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF2431V.

Alias del produttore

Panasonic ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panasonic può anche essere conosciuto con i seguenti nomi:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ERJ-3EKF-2431V
  • ERJ-3EKF2431V.
  • ERJ3EKF2431V