onsemi NLU1GT126BMX1TCG

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 6-Pin ULLGA T/R
$ 0.077
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per onsemi NLU1GT126BMX1TCG.

IHS

Datasheet10 pagine11 anni fa

SHENGYU ELECTRONICS

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.077
$ 0.383
Stock
348,964
131,523,694
Authorized Distributors
2
6
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
16 ns
16 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Parti correlate

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
NL27WZ17DFT2G, DUAL SCHMITT TRIGGER SINGLE ENDED BUFFER,1.65 TO 5.5V,6-PIN SC-88
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 0.4mm

Descrizioni

Descrizioni di onsemi NLU1GT126BMX1TCG fornite dai suoi distributori.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 6-Pin ULLGA T/R
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 5V 0.4mm
Single Non-Inverting Buffer, TTL-Level
Buffer, 1G Series, 1-Func, 1-Input, CMOS, PDSO6
IC BUFFER NON-INVERT 5.5V 6ULLGA
IC BUFF TRI-ST TTL N-INV 6ULLGA
NLU1GT126BMX1TCG, MOTOR DRIVER IC;

Alias del produttore

onsemi ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. onsemi può anche essere conosciuto con i seguenti nomi:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd