onsemi MC74LVX139DR2G

Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R
$ 0.402
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per onsemi MC74LVX139DR2G.

IHS

Datasheet8 pagine11 anni fa

Master Electronics

onsemi

Verical

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo onsemi MC74LVX139DR2G, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.402
$ 0.135
$ 0.135
Stock
334,289
396,124
396,124
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-4 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Parti correlate

74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsSN74HC139DRE4
Lead Free ROHS3Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 5.2mA 5.2mA 1.75mm
Texas InstrumentsCD74HC139M96
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
Texas InstrumentsSN74HCT139DR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
MC14555B Series 18 V 8.8 mA Dual Binary to 1-of-4 Decoder/Demultiplexer -SOIC-16

Descrizioni

Descrizioni di onsemi MC74LVX139DR2G fornite dai suoi distributori.

Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R
74LVX139 1x 2:4 2006 74LVX decoder circuit 18ns 3.6V 4mA 4mA -40C~85C
4mA 2V~3.6V 4mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Ic, decoder/Demux,2-To-4-Line, lvx-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX139DR2G
IC DECODER/DEMUX 1 X 2:4 16-SOIC
LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The MC74LVX139 is an advanced high speed CMOS 2-to-4 decoder/ demultiplexer fabricated with silicon gate CMOS technology. When the device is enabled (Ebar=low) it can be used for gating or as a data input for demultiplexing operations. When the enable input is held high all four outputs are fixed high independent of other inputs. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems.

Alias del produttore

onsemi ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. onsemi può anche essere conosciuto con i seguenti nomi:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd