onsemi MC74LVX132MELG

Lv/lv-a/lvx/h Series Quad 2-INPUT Nand Gate PDSO14
$ 0.345
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per onsemi MC74LVX132MELG.

IHS

Datasheet9 pagine15 anni fa

SHENGYU ELECTRONICS

HQonline

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.345
$ 0.227
$ 0.227
Stock
163,457
1,570,084
1,570,084
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
19.5 ns
17.5 ns
17.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2012-03-31
LTD Date2012-09-30

Parti correlate

NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NAND 74LVX132 74LVX Tape & Reel (TR) logic gate circuit 15.4ns @ 3.3V 50pF 218.3mg 4mA 4mA 3.6V
onsemi74LVX00M
9.7ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA SOIC-14 8.75mm*4mm*1.5mm
Texas InstrumentsCD74HC00MT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC00M96
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descrizioni

Descrizioni di onsemi MC74LVX132MELG fornite dai suoi distributori.

LV/LV-A/LVX/H SERIES QUAD 2-INPUT NAND GATE PDSO14
Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 50pF -40C~125C 3.6V 4mA 4mA
NAND Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R
IC GATE NAND 4CH 2-INP 14-SOEIAJ
MC74LVX132MELG, MOTOR DRIVER IC;

Alias del produttore

onsemi ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. onsemi può anche essere conosciuto con i seguenti nomi:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd