onsemi MC33275DT-5.0G

In a Pack of 5, ON Semiconductor MC33275DT-5.0G, LDO Regulator, 300mA, 5 V 3-Pin, DPAK
$ 0.96
EOL
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per onsemi MC33275DT-5.0G.

IHS

Datasheet17 pagine6 anni fa

onsemi

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo onsemi MC33275DT-5.0G, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.96
$ 0.361
Stock
94,855
393,205
Authorized Distributors
3
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
6 V
6 V
Max Input Voltage
12 V
12 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Parti correlate

onsemiLM317MDTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C

Descrizioni

Descrizioni di onsemi MC33275DT-5.0G fornite dai suoi distributori.

In a Pack of 5, ON Semiconductor MC33275DT-5.0G, LDO Regulator, 300mA, 5 V 3-Pin, DPAK
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V
MC33275 Series 300 mA 5 V Fixed Output Surface Mount LDO Regulator - TO-252
MC33275DT-5.0G, LDO VOLTAGE REGULATOR, 300MA, 5 V, MAXIMUM OF 13 VIN, 3-PIN DPAK
Linear Voltage Regulator, LDO, 300 mA, V out : 5.0 V
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3
Ic, Ldo, 300Ma, 5.0V, Smd; Output Type:fixed; Input Voltage Min:-; Input Voltage Max:13V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Voltage Rohs Compliant: Yes
IC, LDO, 300MA, 5.0V, SMD; Primary Input Voltage:6V; Output Voltage Fixed:5V; Dropout Voltage Vdo:260mV; No. of Pins:4; Output Current:300mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Input Voltage Max:13V; No. of Outputs:1; Output Current Max:300mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:DPAK; Supply Voltage Max:13V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Alias del produttore

onsemi ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. onsemi può anche essere conosciuto con i seguenti nomi:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MC33275DT5.0G